TE Connectivity AMP CT Series Horizontal Cable PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 400 units)*

£188.01

(exc. VAT)

£225.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.01£0.47

*price indicative

RS Stock No.:
507-158
Distrelec Article No.:
304-55-653
Mfr. Part No.:
3-179228-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

4A

Pitch

2mm

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Cable

Termination Type

Crimp

Row Pitch

2mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity advanced housing receptacle is engineered for crimp applications, adeptly facilitating wire-to-board and wire-to-wire connections. Its robust design meets UL 94V-0 standards, ensuring optimal safety in various operating environments. With an impressive capacity for 10 positions, the product seamlessly accommodates multiple connections while maintaining a compact footprint. Crafted from high-quality thermoplastic, it offers exceptional durability and resilience against harsh conditions. This housing receptacle not only enhances connectivity but also simplifies installation through its cable mount design, making it an ideal solution for diverse electrical applications.

Provides secure connections between wires and cables

Designed for both wire-to-board and wire-to-wire systems

Delivers excellent thermal resistance over a wide temperature range

Ensures reliable performance in demanding environments

Facilitates straightforward integration with various connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy