TE Connectivity Dynamic Series Vertical Board PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 152 units)*

£258.76

(exc. VAT)

£310.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£258.76£1.702

*price indicative

RS Stock No.:
473-173
Distrelec Article No.:
304-53-727
Mfr. Part No.:
1903601-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic

Pitch

3.81mm

Current

15A

Number of Contacts

8

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly crafted for vertical wire-to-board applications, featuring 8 positions and a 3.81 mm centreline, making it a reliable choice for various circuit configurations. Built to perfection, this fully shrouded connector ensures robust performance with its tin plating, ideal for providing lasting conductivity. The Dynamic 3000 Series exemplifies quality and efficiency, designed to enhance the connectivity of printed circuit boards. With superior mating retention and a reliable termination method, it excels in various operational conditions, meeting stringent performance standards across industries. This connector's ability to withstand harsh environmental factors makes it an indispensable component in powering and signalling applications.

Fully shrouded design provides added protection against misalignment and environmental factors

Matte finished plating offers enhanced durability and aesthetic appeal

Keyed mating alignment improves connection integrity during installation

Through-hole solder termination ensures a strong bond to the PCB for enduring stability

Operating temperature range supports diverse applications across extreme conditions

Lightweight polyester GF housing material enhances the overall performance of the connector

Meets compliance with EU RoHS and REACH regulations, ensuring environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy