TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded

Subtotal (1 tube of 28 units)*

£256.92

(exc. VAT)

£308.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£256.92£9.176

*price indicative

RS Stock No.:
469-691
Distrelec Article No.:
304-54-192
Mfr. Part No.:
5-178216-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

3.81mm

Current

8A

Number of Contacts

12

Housing Material

Fibreglass Polyester

Number of Rows

4

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for horizontal wire-to-board applications, providing a reliable solution for connecting electronic components. The fully shrouded design ensures enhanced protection for both the connector and the mating interface, while the gold plating guarantees optimal conductivity and longevity. With 12 positions and a compact 3.81 mm centreline, this header fits seamlessly into various circuit designs, facilitating efficient signal and power transmission. Its robust polyester GF housing offers durability, making it suitable for operations across a diverse temperature range. Ideal for both power and signal applications, this connector embodies quality and precision, ensuring your projects perform to the highest standards.

Provides a secure connection with mating retention features

Constructed from durable materials to withstand environmental stress

Facilitates easy soldering with through-hole termination methods

Accommodates varying current ratings for enhanced performance

Offers excellent resistance against flammability with a UL rating of 94V-0

Complies with international directives such as EU RoHS and REACH for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy