TE Connectivity AMPMODU Series Right Angle Board PCB Header, 84 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 472-409
- Distrelec Article No.:
- 303-31-881
- Mfr. Part No.:
- 4-87964-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£346.54
(exc. VAT)
£415.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.54 |
*price indicative
- RS Stock No.:
- 472-409
- Distrelec Article No.:
- 303-31-881
- Mfr. Part No.:
- 4-87964-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 84 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.68mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 84 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.68mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is an innovative connector designed for efficient board-to-board applications, offering superior performance with its right-angle orientation. Its 84 positions accommodate complex configurations, while the 2.54 mm centreline ensures compatibility with standard PCB layouts. This connector features a reliable header and push-push assembly, making it ideal for applications requiring secure and uncomplicated connections. With gold plating for enhanced conductivity and longevity, this receptacle is tailored for demanding signal applications, ensuring that it meets the robust operational needs of modern electronic devices. Its design considers thermal management and functionality, providing outstanding reliability within an operating temperature range that spans from -65°C to 125°C.
Designed for efficient board-to-board connectivity
Offers a compact solution with 84 positions in two rows
Features a reliable centreline of 2.54 mm for compatibility with standard PCBs
Constructed with high-quality materials to ensure durability
Incorporates a closed entry housing for enhanced contact protection
Allows for easy soldering through its through-hole termination method
Optimised for use in signal applications for improved performance
Provides reliable mating alignment using centre and dual alignment types
Constructed with polyphenylene sulfide for excellent thermal stability
Features gold flashing for superior conductivity in contact areas
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 2327 Series Right Angle Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
