TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 70 units)*

£265.94

(exc. VAT)

£319.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£265.94£3.799

*price indicative

RS Stock No.:
471-683
Distrelec Article No.:
304-55-068
Mfr. Part No.:
102156-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Current

1A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Contact Material

Brass, Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.94mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Universal Header is a finely engineered connector designed for seamless board-to-board applications. With a stylish and robust vertical structure, it boasts a user-friendly through-hole solder design that simplifies integration onto printed circuit boards. This connector stands out with its 20-position configuration and generous 2.54 mm centerline spacing, offering a reliable connection for ribbon cable applications. Its versatile design is complemented by a standard connector profile and black thermoplastic housing, ensuring durability and efficient performance across a range of operating conditions, from -65°C to 105°C. Tailored for use in various electronic devices, this connector is not only efficient but aligns with contemporary industry standards, making it an essential component in modern electronic assemblies.

Crafted for ease of integration onto PCBs with a through-hole solder method

Designed to accommodate a wide range of operating temperatures

Boasts a sleek black finish for a modern aesthetic

Ensures mechanical reliability through dual polarizing bars for mating alignment

Constructed to support wave soldering processes at high temperatures

Equipped with nickel underplating for enhanced contact durability

Optimized for robust electrical characteristics to meet high-performance demands

Features a two-row configuration, facilitating compact design solutions

Complies with crucial industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy