TE Connectivity AMP CT Series Vertical Surface PCB Header, 24 Contact(s), 500 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-225
- Distrelec Article No.:
- 304-48-357
- Mfr. Part No.:
- 1-2199070-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1100 units)*
£1,738.15
(exc. VAT)
£2,085.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,738.15 | £1.58 |
*price indicative
- RS Stock No.:
- 467-225
- Distrelec Article No.:
- 304-48-357
- Mfr. Part No.:
- 1-2199070-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is a cutting-edge solution designed for vertical board-to-board applications. With its innovative 24-position design and a compact 0.5 mm centreline, this connector offers exceptional flexibility and reliability for modern electronic assemblies. It is crafted to ensure secure connections in various environments with features that facilitate seamless integration and operational efficiency. The connector's gold plating enhances conductivity while minimising wear and tear, ensuring long-term performance under rigorous conditions. Ideal for signal applications, this versatile component supports high-volume production setups, making it a go-to choice for engineers seeking integration and quality.
Engineered for straightforward PCB mounting, allowing effortless installation
Supports a wide operating temperature range, enabling use in diverse applications
Offers polarised mating alignment to simplify connector placement
Utilises thermoplastic housing for durability and longevity
Designed for surface mount termination, ensuring a secure fit on the PCB
Features low halogen content, promoting environmental safety
Compliant with several industry standards, ensuring global compatibility
Facilitates high current ratings, making it suitable for demanding applications
Packaged efficiently in tape and reel for convenient bulk handling
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2199070 Series Vertical Surface PCB Connector 5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Panel PCB Header 1.5 mm Pitch Shrouded
