TE Connectivity Receptacle for use with Eurocard
- RS Stock No.:
- 520-570
- Distrelec Article No.:
- 304-50-015
- Mfr. Part No.:
- 5148295-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£184.18
(exc. VAT)
£221.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.18 | £9.209 |
*price indicative
- RS Stock No.:
- 520-570
- Distrelec Article No.:
- 304-50-015
- Mfr. Part No.:
- 5148295-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Material | Polymer | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Eurocard Type R | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With Eurocard | ||
Colour Grey | ||
Material Polymer | ||
Standards/Approvals UL 94 V-0 | ||
Series Eurocard Type R | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is designed for board-to-board connections, featuring 150 positions and a 2.54 mm centreline, ideal for high-density applications. With a right-angle orientation, it facilitates a compact layout on printed circuit boards, making it suitable for Eurocard Type R configurations. The robust polymer housing and reliable copper alloy contacts ensure excellent electrical performance in various operating conditions, including extreme temperatures ranging from -55 to 105 °C. This receptacle not only meets industry standards for flammability but also adheres to EU RoHS and ELV directives, reflecting a commitment to environmental compliance. The thoughtful design encompasses features such as compliant tail termination to enhance durability and reliability in demanding environments, ultimately streamlining integration into your projects.
Designed for seamless board-to-board connectivity
Accommodates a high density of 150 positions in a compact design
Right-angle configuration simplifies PCB layout challenges
Supports a wide operating temperature range for versatile applications
Manufactured from durable polymer for excellent longevity
Features compliant tail termination for enhanced strength
Meets stringent industry flammability standards
Fully compliant with EU environmental directives
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Receptacle for SDL Connectors, 5-1761199-1
