Subtotal (1 unit) £29.63(exc. VAT)£29.63/unit | | - | Overall | M | Coverall | Navy | Reusable | 6 | No | Unisex | 40 → 41 inch | Polyester, Cotton | - | 790mm | Stud | - | - | - | - |
|
Subtotal (1 unit) £29.63(exc. VAT)£29.63/unit | | - | Overall | L | Coverall | Navy | Reusable | 6 | No | Unisex | 42 → 44 inch | Polyester, Cotton | - | 790mm | Stud | - | - | - | - |
|
Subtotal (1 unit) £29.63(exc. VAT)£29.63/unit | | - | Overall | XL | Coverall | Navy | Reusable | 6 | No | Unisex | 46 → 48 inch | Cotton, Polyester | - | 790mm | Stud | - | - | - | - |
|
Subtotal (1 unit) £37.25(exc. VAT)£37.25/unit | | - | Overall | XL | Coverall | Navy | Reusable | 8 | No | Unisex | 54 in | Cotton, Polyester | - | 790mm | Zipper | - | - | - | - |
|
Subtotal (1 unit) £37.25(exc. VAT)£37.25/unit | | - | Overall | M | Coverall | Navy | Reusable | 8 | No | Unisex | 46 in | Cotton, Polyester | - | 790mm | Zipper | - | - | - | - |
|
Subtotal (1 unit) £29.63(exc. VAT)£29.63/unit | | - | Overall | 2XL | Coverall | Navy | Reusable | 6 | No | Unisex | 50 → 52 inch | Polyester, Cotton | - | 790mm | Stud | - | - | - | - |
|
Subtotal (1 unit) £37.25(exc. VAT)£37.25/unit | | - | Overall | L | Coverall | Navy | Reusable | 8 | No | Unisex | 50 in | Cotton, Polyester | - | 790mm | Zipper | - | - | - | - |
|
- RS Stock No. 235-5424
- Mfr. Part No. M2CO3GGGT
Subtotal (1 unit) £55.36(exc. VAT)£55.36/unit | Delta Plus | Knee Pad Pocket | Overall | L | Overall | White, Black, Green, Yellow | Reusable | 9 | EN 1149-1, EN ISO 9073-4, EN 863, EN 368, EN 1073-2, EN ISO 14116:2015, EN 13034, EN ISO 13935-2, EN ISO 17491-4, ISO 13937-2, EN 530, EN 1073-2:2002, EN 13034:2005 + A1:2009, ISO 13935-2, EN | Unisex | 102 → 110 cm | Polyester, Cotton | - | 800mm | Zipper | - | - | - | - |
|
- RS Stock No. 242-5307
- Mfr. Part No. D14886064
Subtotal (1 unit) £5.19(exc. VAT)£5.19/unit | Tyvek | - | Coverall | XL | Coverall | White | Disposable | - | EN 1073-2, EU 2016/425, EN 1149-1/5 | Unisex | - | Tyvek | Tear Resistant, Puncture Resistant, Abrasion Resistant | - | Zipper Flap | - | - | - | - |
|
- RS Stock No. 242-5304
- Mfr. Part No. D14886050
Subtotal (1 unit) £5.19(exc. VAT)£5.19/unit | Tyvek | - | Disposable Overall | L | Coverall | White | Disposable | - | EN 1073-2, EU 2016/425, EN 1149-1/5 | Unisex | - | Tyvek | Anti-Static | - | Zipper Flap | - | - | - | - |
|
- RS Stock No. 274-3155
- Mfr. Part No. CCCMB/001500/GN3
Subtotal (1 unit) £122.24(exc. VAT)£122.24/unit | Skytec | - | Overall & Body Suits | L | Type 4 Product | Green | Reusable | - | EN 14605:2005 +A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, ASTM F903 | - | 90 → 146 cm | Double Coated Polyvinyl chloride | Acid Resistant, Chemical Resistant, Alkali Resistant | 810mm | Ring-Pull Zip, Double Storm Facing Stud Closure | - | - | - | - |
|
- RS Stock No. 271-8360
- Mfr. Part No. FR51NARM
Subtotal (1 unit) £86.47(exc. VAT)£86.47/unit | Portwest | - | Overall | - | - | Navy | - | 10 | EN 1149-5 | - | - | Cotton, Carbon Fibre | Flame Retardant | 740mm | - | - | - | - | - |
|
- RS Stock No. 198-498
- Mfr. Part No. WL-J1-02
Subtotal (1 pack of 25 units) £210.78(exc. VAT)£210.78/pack | Medicom | - | Overall | M | - | Yellow | - | - | EN 13034, ISO 13935-2, EN 14605, ISO 6530 | - | 92 → 100 cm | High Density Polyethylene | Waterproof | - | Zipper with Ring | - | - | - | 1.76m |
|
- RS Stock No. 197-846
- Mfr. Part No. 40.001/03
Subtotal (1 pack of 25 units) £36.04(exc. VAT)£36.04/pack | Medicom | - | Overall | L | - | White | Disposable | - | ISO 9001 | - | 64 cm | Polypropylene | - | - | Zip | - | - | - | - |
|
- RS Stock No. 283-0683
- Mfr. Part No. MC20NAPX
Subtotal (1 unit) £49.44(exc. VAT)£49.44/unit | Alsico | - | Coverall | L | - | Navy | - | 5 | EN ISO 11612:2015 A1, F1, C1, EN ISO 11611:2015 Class 1 A1, B1 | Men | - | Cotton | Flame Retardant | - | Concealed | - | - | - | - |
|
- RS Stock No. 235-5769
- Mfr. Part No. A3054
Subtotal (1 unit) £34.24(exc. VAT)£34.24/unit | Topdog | - | Gown | XL | Overall | Green | Reusable | - | CE | Unisex | - | Polyurethane | Liquid Resistant, Chemical Resistant | - | - | Reduces Waste | Yes | - | - |
|
- RS Stock No. 274-3156
- Mfr. Part No. CCCMB/001500/GN2
Subtotal (1 unit) £122.24(exc. VAT)£122.24/unit | Skytec | - | Overall & Body Suits | M | - | Green | Reusable | - | TYPE 4, ASTM F903, Type 3, EN 14605:2005+A1:2009 | - | 90 → 146 cm | PVC | Hydrocarbon Resistant, Alkali Resistant, Acid Resistant, Chemical Resistant | 810mm | Ring-Pull Zip, Double Storm Facing Stud Closure | - | - | - | - |
|
- RS Stock No. 235-5426
- Mfr. Part No. M2CO3GGTM
Subtotal (1 unit) £55.36(exc. VAT)£55.36/unit | Delta Plus | Knee Pad Pocket | Overall | M | Overall | Green, White, Black, Yellow | Reusable | 9 | EN ISO 13982-2, EN ISO 13982-1:2004 + A1:2010, EN 1149-1, EN 1073-2, EN 1073-2:2002, EN ISO 9073-4, EN 368, ISO 13937-2, EN 13034:2005 + A1:2009, EN 13034, EN 863, EN 1149-5:2018, EN ISO 13935-2 | Unisex | 94 → 102 cm | Cotton, Polyester | - | 800mm | Zipper | - | - | - | - |
|
- RS Stock No. 274-3153
- Mfr. Part No. CCCMB/001500/GN5
Subtotal (1 unit) £158.94(exc. VAT)£158.94/unit | Skytec | - | Overall & Body Suits | 2XL | - | Green | Reusable | - | Type 3, UK Regulation 2016/425, Regulation (EU) 2016/425, EN 14605:2005+A1:2009, ASTM F903, TYPE 4 | - | 90 → 146 cm | PVC | Chemical Resistant, Penetration Resistant, Alkali Resistant, Acid Resistant, Hydrocarbon Resistant, Sodium Hydroxide | 810mm | Double Storm Facing Stud Closure, Ring-Pull Zip | - | - | - | - |
|
- RS Stock No. 271-8939
- Mfr. Part No. C030NVRL
Subtotal (1 unit) £51.23(exc. VAT)£51.23/unit | Portwest | - | Coverall | - | - | Navy | - | - | EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1) | - | - | Cotton | Convective and Contact Heat, Flame Resistant, Certified Protection Against Molten Metal Splash, Protection Against Radiant | - | Concealed | - | - | - | 600mm |