Skytec Green Reusable Overall & Body Suits, 90 → 146 cm, L

Image representative of range

Subtotal (1 unit)*

£122.24

(exc. VAT)

£146.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.24

*price indicative

RS Stock No.:
274-3155
Mfr. Part No.:
CCCMB/001500/GN3
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Overall & Body Suits

Sub Type

Type 4 Product

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 +A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, ASTM F903

Chest Size

90 → 146 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Acid Resistant, Chemical Resistant, Alkali Resistant

Inside Leg

810mm

Closure Type

Ring-Pull Zip, Double Storm Facing Stud Closure

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy