Skytec Green Reusable Overall & Body Suits, 90 → 146 cm, 2XL

Image representative of range

Subtotal (1 unit)*

£158.94

(exc. VAT)

£190.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.94

*price indicative

RS Stock No.:
274-3153
Mfr. Part No.:
CCCMB/001500/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall & Body Suits

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

Type 3, UK Regulation 2016/425, Regulation (EU) 2016/425, EN 14605:2005+A1:2009, ASTM F903, TYPE 4

Chest Size

90 → 146 cm

Material

PVC

Resistance Features

Chemical Resistant, Penetration Resistant, Alkali Resistant, Acid Resistant, Hydrocarbon Resistant, Sodium Hydroxide

Inside Leg

810mm

Closure Type

Double Storm Facing Stud Closure, Ring-Pull Zip

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy