Rohde & Schwarz RTC1000 Series, 100 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 174-2801
- Distrelec Article No.:
- 301-01-683
- Mfr. Part No.:
- RTC1K-102
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£1,080.69
(exc. VAT)
£1,296.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,080.69 |
*price indicative
- RS Stock No.:
- 174-2801
- Distrelec Article No.:
- 301-01-683
- Mfr. Part No.:
- RTC1K-102
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-102 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Standards/Approvals | No | |
| Width | 140mm | |
| Length | 285mm | |
| Height | 175mm | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 100s/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 8 bit, 16 bit | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-102 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Standards/Approvals No | ||
Width 140mm | ||
Length 285mm | ||
Height 175mm | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 100s/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 8 bit, 16 bit | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 100MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Fanless design for better performance
• Low noise due to 8 bit analogue to digital converters
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting and production testing
Related links
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series, 200 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series RSCAL

