Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6200
- Mfr. Part No.:
- RTC1K-302
- Brand:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6200
- Mfr. Part No.:
- RTC1K-302
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-302 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Length | 285mm | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Height | 175mm | |
| Maximum Time Base | 100s/div | |
| Rise Time | 1.15ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-302 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Length 285mm | ||
Width 140mm | ||
Standards/Approvals No | ||
Height 175mm | ||
Maximum Time Base 100s/div | ||
Rise Time 1.15ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Power Source Mains | ||
Vertical Resolution 8 bit, 16 bit | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. This allows a bandwidth of 300MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has eight digital channels (MSO) that are optional and adaptable. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Low noise due to 8 bit analogue to digital converters
• Fanless design for better performance
• Electric field detection
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS

