Rohde & Schwarz RTC1000 Series, 200 MHz Bench Oscilloscope 2-Channel, UKAS

Subtotal (1 unit)*

£1,689.72

(exc. VAT)

£2,027.66

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,689.72

*price indicative

RS Stock No.:
179-6196
Mfr. Part No.:
RTC1K-202
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Model Number

RTC1K-202

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTC1000

Length

285mm

Width

140mm

Standards/Approvals

No

Height

175mm

Vertical Resolution

8 bit, 16 bit

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Rise Time

1.75ns

Minimum Time Base

1ns/div

Calibrated

UKAS

Maximum Time Base

100s/div

COO (Country of Origin):
CZ

Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope


The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. This allows a bandwidth of 200MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has eight digital channels (MSO) that are optional and adaptable. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.

Features and Benefits


• Low noise due to 8 bit analogue to digital converters

• Fanless design for better performance

• Electric field detection

• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes

• Optional logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy