Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6204
- Mfr. Part No.:
- RTC1K-72
- Brand:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6204
- Mfr. Part No.:
- RTC1K-72
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-72 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Standards/Approvals | No | |
| Width | 140mm | |
| Height | 175mm | |
| Length | 285mm | |
| Rise Time | 5ns | |
| Maximum Time Base | 100s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Vertical Resolution | 8 bit, 16 bit | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-72 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Standards/Approvals No | ||
Width 140mm | ||
Height 175mm | ||
Length 285mm | ||
Rise Time 5ns | ||
Maximum Time Base 100s/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Calibrated UKAS | ||
Vertical Resolution 8 bit, 16 bit | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 70MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has two channels (MSO) that are optional and adaptable. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Fanless design for better performance
• Low noise due to 8 bit analogue to digital converters
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series 70 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTB2000 Series UKAS

