Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 187-3748
- Mfr. Part No.:
- RTC1K-COM2
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£2,648.80
(exc. VAT)
£3,178.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,648.80 |
*price indicative
- RS Stock No.:
- 187-3748
- Mfr. Part No.:
- RTC1K-COM2
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-COM2 | |
| Oscilloscope Type | Bench | |
| Series | RTC1000 | |
| Width | 280mm | |
| Height | 175mm | |
| Standards/Approvals | No | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 100s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-COM2 | ||
Oscilloscope Type Bench | ||
Series RTC1000 | ||
Width 280mm | ||
Height 175mm | ||
Standards/Approvals No | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 100s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope Bundle
Rohde & Schwarz offer this large inclusion bundle of Oscilloscope, software upgrades and accessories.
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. Offering the functionality of an oscilloscope, logic analyzer, protocl analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester all in one.
Allowing a bandwidth of 100MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s, this oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument. Applications include educational institutes, service technicians, R&D troubleshooting and production testing.
Included in this bundle:
RTC1002 (179-6191) Oscilloscope 2 channel 300MHz
RTC-B1 (174-2819) Mixed Signal option (MSO)
RTC-B6 (174-2820) Arbitrary Waveform and Pattern Generator
RTC-B223 (174-2826) 300MHz Bandwidth upgrade
RTC-K1 (174-2814) I2C/SPI serial triggering and decoding
RTC-K2 (174-2815) UART/RS232 serial triggering and decoding
RTC-K3 (174-2817) CAN/LIN serial triggering and decoding
Features and Benefits:
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Fanless design for better performance
• Low noise due to 8 bit analogue to digital converters
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
• Up to 2 Gsample sampling rate
• Synchronous, time correlated analysis of analog and digital components
Related links
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL

