Fuchs 4620 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- RS Stock No.:
- 308-380
- Mfr. Part No.:
- 600867188
- Brand:
- Fuchs
Subtotal (1 unit)*
£191.86
(exc. VAT)
£230.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.86 |
*price indicative
- RS Stock No.:
- 308-380
- Mfr. Part No.:
- 600867188
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Multi-purpose Oil | |
| Package Size | 4620 L | |
| Package Type | Can | |
| Application | Compressor | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Oil | ||
Package Size 4620 L | ||
Package Type Can | ||
Application Compressor | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs products are highly refined naphthenic mineral oil with excellent ageing stability, low pour point, and superior low-temperature behaviour. They offer good compatibility with refrigerants such as ammonia (NH3), HCFCs (example R22), and hydrocarbons.
Density at 15°C 894kg
Flash point Cleveland 204°C
Kinematic viscosity at 40°C 46 mm
Related links
- Fuchs 6820 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
