Fuchs 6820 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- RS Stock No.:
- 308-378
- Mfr. Part No.:
- 600867157
- Brand:
- Fuchs
Subtotal (1 unit)*
£204.55
(exc. VAT)
£245.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.55 |
*price indicative
- RS Stock No.:
- 308-378
- Mfr. Part No.:
- 600867157
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 6820 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Compressor | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 6820 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Compressor | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENISO K refrigeration oil is highly refined, dewaxed naphthenic oil designed for low temperatures. Their exceptional refinement ensures high resistance to ageing and compatibility with various refrigerants, including ammonia (NH3), HCFC, and hydrocarbons.
Prevents breakdowns caused by wax deposit formation at low temperatures
Good solubility with fluorochlorinated hydrocarbons (HCFC)
Very low water content – dried before packaging
Related links
- Fuchs 4620 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
