Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers, Parts Cleaning, Workshop, Machine, Metal
- RS Stock No.:
- 308-358
- Mfr. Part No.:
- 600518042
- Brand:
- Fuchs
Subtotal (1 unit)*
£159.44
(exc. VAT)
£191.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.44 |
*price indicative
- RS Stock No.:
- 308-358
- Mfr. Part No.:
- 600518042
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Multi-purpose Oil | |
| Package Size | 20 L | |
| Package Type | Can | |
| Application | Degreasers, Parts Cleaning, Workshop, Machine, Metal Working Industry | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Oil | ||
Package Size 20 L | ||
Package Type Can | ||
Application Degreasers, Parts Cleaning, Workshop, Machine, Metal Working Industry | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs range of non-additive general-purpose mineral oil is made from highly refined base oil. These products have high resistance to sludge, lacquer, and oxidation formation. They offer excellent water separation properties and rapid release of entrained air, suitable for many general-purpose applications where viscosity is appropriate and fortified oil is not required.
Cost-effective general purpose lubricants
Based on highly refined base oils with inherent resistance to degradation
Excellent water and air separation
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels Lock Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Latches Taps Gears
