Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering, Chemical Plant, Agricultural, Fork Lift,

Subtotal (1 unit)*

£189.96

(exc. VAT)

£227.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.96

*price indicative

RS Stock No.:
308-375
Mfr. Part No.:
600514723
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Multi-purpose Oil

Package Type

Can

Application

Engineering, Chemical Plant, Agricultural, Fork Lift, Automotive, Paper Making Machinery, Machinery, Steel, Marine, Quarries, Equipment

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs PLANTOHYD S-series are environmentally friendly, high-performance lubricating and hydraulic oil made from special synthetic esters. They are suitable for use in temperatures from -30°C to +90°C and are rapidly biodegradable according to the OECD 301 B test. Awarded with the EU Ecolabel, the products are made from over 50% sustainable raw materials.

High ageing stability

Excellent wear protection

Good material compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy