Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels, Latches, Lock, Valve, Gears, Lubricant,
- RS Stock No.:
- 308-386
- Mfr. Part No.:
- 600136536
- Brand:
- Fuchs
Subtotal (1 unit)*
£385.14
(exc. VAT)
£462.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.14 |
*price indicative
- RS Stock No.:
- 308-386
- Mfr. Part No.:
- 600136536
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Multi-purpose Oil | |
| Package Size | 20 L | |
| Package Type | Can | |
| Application | Toothed Wheels, Latches, Lock, Valve, Gears, Lubricant, Spring, Taps | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Oil | ||
Package Size 20 L | ||
Package Type Can | ||
Application Toothed Wheels, Latches, Lock, Valve, Gears, Lubricant, Spring, Taps | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs RENOLIN PG oil is fully synthetic industrial gear oil offering high oxidation and temperature stability, excellent wear and corrosion protection, low foaming, and good compatibility with non-ferrous metals. They perform well in extreme conditions from –35 °C to 160 °C and show excellent resistance to micropitting and pitting.
Good corrosion protection
Excellent air release properties
Low foaming
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Latches Taps Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Lock Latches Taps Toothed
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Taps Valve Lock Toothed
- Kontakt Chemie 200 ml LUB OIL 88 Oil and Aerosol for Toothed Wheels Gears Lock Valve,
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
