Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Taps, Gears, Valve, Lubricant, Lock, Spring, Toothed

Subtotal (1 unit)*

£371.09

(exc. VAT)

£445.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£371.09

*price indicative

RS Stock No.:
308-383
Mfr. Part No.:
600168407
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Multi-purpose Oil

Package Type

Can

Application

Taps, Gears, Valve, Lubricant, Lock, Spring, Toothed Wheels, Latches

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs RENOLIN PG oil is fully synthetic industrial gear oil offering high oxidation and temperature stability, excellent wear and corrosion protection, low foaming, and good compatibility with non-ferrous metals. They perform well in extreme conditions from –35 °C to 160 °C and show excellent resistance to micropitting and pitting.

Good corrosion protection

Excellent air release properties

Low foaming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy