Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Lock, Gears, Latches, Lubricant, Taps, Valve, Toothed
- RS Stock No.:
- 308-381
- Mfr. Part No.:
- 600125677
- Brand:
- Fuchs
Subtotal (1 unit)*
£357.39
(exc. VAT)
£428.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.39 |
*price indicative
- RS Stock No.:
- 308-381
- Mfr. Part No.:
- 600125677
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Lock, Gears, Latches, Lubricant, Taps, Valve, Toothed Wheels, Spring | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Lock, Gears, Latches, Lubricant, Taps, Valve, Toothed Wheels, Spring | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs RENOLIN PG oil is fully synthetic industrial gear oil based on newly developed polyglycol base oil, offering high oxidation and temperature stability. These oil provide excellent viscosity-temperature behaviour, making them suitable for a wide temperature range (-35 °C to 160 °C). Enhanced with special additives, RENOLIN PG oil offer high wear protection, excellent corrosion protection (even with condensation water), low foaming, and good compatibility with non-ferrous metals.
Good corrosion protection
Excellent air release properties
Low foaming
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels Lock Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Taps Valve Lock Toothed
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Latches Taps Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
