Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- RS Stock No.:
- 308-346
- Mfr. Part No.:
- 600632731
- Brand:
- Fuchs
Subtotal (1 unit)*
£161.26
(exc. VAT)
£193.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.26 |
*price indicative
- RS Stock No.:
- 308-346
- Mfr. Part No.:
- 600632731
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Multi-purpose Oil | |
| Package Size | 20 L | |
| Package Type | Can | |
| Application | Industrial Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Oil | ||
Package Size 20 L | ||
Package Type Can | ||
Application Industrial Cleaning, Degreasing | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN CLP PLUS series is high-performance industrial gear oil designed for extreme conditions. They provide exceptional wear protection, resist aging, and improve load-carrying capacity. The oil maintain protection even with high water content, prevent sludge formation, and reduce friction for longer component life.
Good corrosion protection
Good elastomer compatibility
Good air release properties
Low foaming
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels Lock Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Latches Taps Gears
