Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning, Workshop, Machine, Degreasers, Metal
- RS Stock No.:
- 308-361
- Mfr. Part No.:
- 600518080
- Brand:
- Fuchs
Subtotal (1 unit)*
£157.40
(exc. VAT)
£188.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.40 |
*price indicative
- RS Stock No.:
- 308-361
- Mfr. Part No.:
- 600518080
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Parts Cleaning, Workshop, Machine, Degreasers, Metal Working Industry | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Parts Cleaning, Workshop, Machine, Degreasers, Metal Working Industry | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs oil is suitable for circulatory, total loss, and gear systems where non-EP oil is specified. Lower viscosity grades are used in recirculating and total loss lubrication systems. Certain grades are also ideal as mould release oil in the cement and concrete industry for steel and fiberglass moulds.
Heavier grades for industrial and automotive worm gears and reduction gear units
Suitable for gear oils
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Engineering Agricultural
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Toothed Wheels Lock Gears
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Latches Taps Gears
