Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- RS Stock No.:
- 308-410
- Mfr. Part No.:
- 600760205
- Brand:
- Fuchs
Subtotal (1 unit)*
£282.99
(exc. VAT)
£339.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.99 |
*price indicative
- RS Stock No.:
- 308-410
- Mfr. Part No.:
- 600760205
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 22 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 22 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs FM Hydraulic Oil anti-wear, multi-purpose lubricant designed for the food and beverage processing and packaging industry. They are formulated with base fluids and additives to meet the stringent requirements of the food industry. Certified by NSF for ISO 21469 and registered NSF (Class H1) for incidental food contact. Produced according to FLT Quality Standards with HACCP and Good Manufacturing Practice in facilities compliant with ISO 9001 and ISO 21469.
Good air release and antifoam characteristics
Good water separation characteristics
Neutral odor and taste
Related links
- Fuchs 6820 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 4620 L Multi-purpose Oil and Can Light Lubricating Oil for Compressor
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Degreasers Workshop Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial Cleaning, Degreasing
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Parts Cleaning Machine Metal
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for All Industries
