Megger DLRO10 Ohmmeter, 10 Ω, Low Resistance, RSCAL
- RS Stock No.:
- 136-5763
- Mfr. Part No.:
- 1008-090
- Brand:
- Megger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5763
- Mfr. Part No.:
- 1008-090
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 10Ω | |
| Measurement Type | Low Resistance | |
| Power Source | Battery | |
| Handheld | No | |
| Minimum Operating Temperature | -10°C | |
| Plug Type | Type C | |
| Maximum Accuracy | 0.2 % | |
| Maximum Operating Temperature | 50°C | |
| Height | 181mm | |
| Weight | 6.7kg | |
| Standards/Approvals | No | |
| Width | 285mm | |
| Model Number | DLRO10 | |
| Length | 315mm | |
| Minimum Accuracy | -0.2 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Ohmmeter | ||
Resistance Resolution 10Ω | ||
Measurement Type Low Resistance | ||
Power Source Battery | ||
Handheld No | ||
Minimum Operating Temperature -10°C | ||
Plug Type Type C | ||
Maximum Accuracy 0.2 % | ||
Maximum Operating Temperature 50°C | ||
Height 181mm | ||
Weight 6.7kg | ||
Standards/Approvals No | ||
Width 285mm | ||
Model Number DLRO10 | ||
Length 315mm | ||
Minimum Accuracy -0.2 % | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Megger Ohmmeter, 0 to 250Ω Resistance Measuring Range, 100 to 240V Input Voltage Range - DLRO10 Series - 1008-090
Use this digital ohmmeter from Megger to measure electrical resistance in your network. After connecting it to your chosen circuit, select a mode by turning its rotary switch, then push the test button to begin taking measurements in a flash. The large LCD is backlit for easy reading in low-light settings. You can rely on it to keep its cool in harsh industrial environments, thanks to its broad operating temperature range between -10°C and +50°C.
Features & Benefits
• Automatic power-off function helps to conserve energy
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Onboard memory stores up to 200 test results to make data retrieval a Cinch
• Supports bidirectional, unidirectional, automatic, continuous and inductive testing modes for versatility
• Included case has Compact dimensions of 315 (L) x 285 (W) x 181mm (H) to take up minimal space
Applications
• Electric motors and generators
• Aviation industry
• Railways
• PCB troubleshooting
How accurate is this ohmmeter?
The Basic accuracy of this ohmmeter is ±0.2%, which means it gives you precise results.
Related links
- Megger DLRO10 Ohmmeter Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ RSCAL
- Megger Handheld Ohmmeter Low Resistance, RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger Handheld Ohmmeter Low Resistance
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
