Megger DLRO10X Handheld Ohmmeter, 2000 Ω Max, 100 nΩ, Low Resistance, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
910-8715
Mfr. Part No.:
1006-600
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Maximum Resistance Measurement

2000Ω

Product Type

Ohmmeter

Resistance Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000Tests

Battery Type

Rechargeable Ni-MH

Power Source

Battery, Mains

Handheld

Yes

Plug Type

Type F, 3-Pin (Global)

Minimum Operating Temperature

5°C

Maximum Accuracy

0.2 %

Maximum Operating Temperature

45°C

Weight

2.6kg

Width

100mm

Model Number

DLRO10X

Standards/Approvals

No

Length

220mm

Height

237mm

Minimum Accuracy

-0.2 %

Calibrated

RSCAL

COO (Country of Origin):
GB

Megger Ohmmeter, 2.6kg Weight, 0.1μΩ to 2000Ω Resistance Measurement Range - DLRO Series - 1006-600


Measure electrical resistance smoothly with this digital ohmmeter from Megger. Simply wire it to your circuit and push the test button to take readings between 0.1μΩ and 2000Ω with an accuracy of +0.2% in continuous or inductive testing modes. The built-in memory lets you save up to 700 measurements, as well as memos with a maximum of 200 characters. A large colour display makes readings easy to see. Thanks to the unit's broad operating temperature range between -10°C and +50°C, it holds its own in harsh work environments.

Features & Benefits


• IP54 rating shows it's protected against limited amounts of dust and fully protected against water sprays

• Portable size of 237 (H) x 220 (W) x 100mm (D) makes it Ideal for on-the-go testing

• RS-232 connectivity lets you transfer results to a PC

Applications


• Switch and contact breakers

• Aviation industry

• Welded joint inspection

Does this device come with test leads?


Yes. For versatility, this ohmmeter comes with two 1.2m leads that you can fit with terminations such as Kelvin clips and duplex test probes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy