Megger Handheld Ohmmeter, 100 mΩ, Low Resistance, RSCAL
- RS Stock No.:
- 907-693
- Mfr. Part No.:
- 1013-795
- Brand:
- Megger
Subtotal (1 unit)*
£2,991.00
(exc. VAT)
£3,589.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,991.00 |
*price indicative
- RS Stock No.:
- 907-693
- Mfr. Part No.:
- 1013-795
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 100mΩ | |
| Measurement Type | Low Resistance | |
| Battery Type | HR | |
| Power Source | Battery | |
| Handheld | Yes | |
| Plug Type | UK, EU, US, AUS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 228mm | |
| Height | 105mm | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Weight | 905g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Ohmmeter | ||
Resistance Resolution 100mΩ | ||
Measurement Type Low Resistance | ||
Battery Type HR | ||
Power Source Battery | ||
Handheld Yes | ||
Plug Type UK, EU, US, AUS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 228mm | ||
Height 105mm | ||
Width 75mm | ||
Standards/Approvals No | ||
Weight 905g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Megger Ohmmeter, 1μΩ to 0.1Ω Test Resolution Range, 1mA to 2A Test Current Range - DLRO2 Series - 1013-795
For flexibility in your resistance readings, go for this Megger ohmmeter. It performs normal or inductive tests for low resistances of up to 15,000μΩ with a Sharp 1μΩ resolution but can also handle large loads of up to 2,000Ω. The component's built-in noise-rejection mode limits interference to ensure accuracy and keep your measurements spot on. Results are easy to read on the full-colour LCD screen, which has an adjustable backlight for use in poorly lit areas.
Features & Benefits
• USB compatibility lets you transfer data to a PC
• Integrated storage for up to 8 million sets of test results to safeguard your information
• Compact measurements of 228 (L) x 105 (W) x 75mm (H) for portability
• Battery lasts for over 1000 bi-directional tests, so you can use it for repeat testing applications
• IP54 rating for partial dust protection and resistance to water sprays from any direction
Applications
• Measurement and instrumentation
• Industrial control networks
• Electrical repair and maintenance
• Renewable energy sector
What's the operating temperature range of this device?
This hardy component withstands ambient temperatures between 0°C and +50°C, suiting use in demanding environments.
Related links
- Megger Handheld Ohmmeter Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Ohmmeter Low Resistance, RSCAL
- RS PRO Handheld Ohmmeter 4 Wire, RSCAL
- Rhopoint A210-091 Handheld Ohmmeter 4 Wire, RSCAL
