Megger DLRO10HD Handheld Ohmmeter, 2.5 kΩ Max, 100 nΩ, Low Resistance, RSCAL

Subtotal (1 unit)*

£3,661.00

(exc. VAT)

£4,393.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,661.00

*price indicative

RS Stock No.:
910-8695
Mfr. Part No.:
1006-603
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Ohmmeter

Maximum Resistance Measurement

2.5kΩ

Resistance Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000Tests

Power Source

Mains, Battery

Handheld

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum Accuracy

0.2 %

Weight

6.7kg

Model Number

DLRO10HD

Standards/Approvals

IEC 61326-1

Minimum Accuracy

-0.2 %

Calibrated

RSCAL

COO (Country of Origin):
GB

Megger Ohmmeter, 5 Test Modes, LCD Screen - DLRO Series - 1006-603


For spot-on continuity testing, turn to this Megger ohmmeter. It has a wide resistance measurement range of 250mΩ to 2.5kΩ, so you can detect faulty parts to quickly crack down on overheating and equipment malfunctions. Thanks to its rotary switch controls, it's a cinch to operate, even when you're wearing gloves. For added protection and convenient storage, the unit comes with a case, shoulder strap and pouch for your leads. The backlit LCD lets you read your results in a flash, even in low-light conditions.

Features & Benefits


• Auto-off function helps to preserve battery life

• Continuous mode allows for convenient repetitive testing of the same circuit

• Removable lid for quick and easy test lead connection

Applications


• Manufacturing and production lines

• Laboratory and research facilities

• Low-voltage electrical installations

• Aviation industry

What type of battery does this ohmmeter use?


This ohmmeter is supplied with a rechargeable lead acid battery that lasts for over 1000 auto tests. For convenience, you also have the option of operating the ohmmeter from a power line while charging its battery at the same time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy