Megger DLRO10 Handheld Ohmmeter, 2000 Ω Max, 100 nΩ, Low Resistance, RSCAL
- RS Stock No.:
- 910-8728
- Mfr. Part No.:
- 1006-598
- Brand:
- Megger
Subtotal (1 unit)*
£4,151.00
(exc. VAT)
£4,981.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 November 2026
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,151.00 |
*price indicative
- RS Stock No.:
- 910-8728
- Mfr. Part No.:
- 1006-598
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Maximum Resistance Measurement | 2000Ω | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 100nΩ | |
| Measurement Type | Low Resistance | |
| Battery Life | 1000Tests | |
| Battery Type | Rechargeable Ni-MH | |
| Power Source | Mains, Battery | |
| Handheld | Yes | |
| Minimum Operating Temperature | 5°C | |
| Plug Type | Type F, 3-Pin (Global) | |
| Maximum Accuracy | 0.2 % | |
| Maximum Operating Temperature | 45°C | |
| Weight | 2.6kg | |
| Standards/Approvals | IEC 61326-1 | |
| Width | 100mm | |
| Height | 237mm | |
| Model Number | DLRO10 | |
| Length | 220mm | |
| Minimum Accuracy | -0.2 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Maximum Resistance Measurement 2000Ω | ||
Product Type Ohmmeter | ||
Resistance Resolution 100nΩ | ||
Measurement Type Low Resistance | ||
Battery Life 1000Tests | ||
Battery Type Rechargeable Ni-MH | ||
Power Source Mains, Battery | ||
Handheld Yes | ||
Minimum Operating Temperature 5°C | ||
Plug Type Type F, 3-Pin (Global) | ||
Maximum Accuracy 0.2 % | ||
Maximum Operating Temperature 45°C | ||
Weight 2.6kg | ||
Standards/Approvals IEC 61326-1 | ||
Width 100mm | ||
Height 237mm | ||
Model Number DLRO10 | ||
Length 220mm | ||
Minimum Accuracy -0.2 % | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Megger Ohmmeter, Rechargeable Battery, 2.6kg Weight - DLRO Series - 1006-598
Are you looking for a fast, fuss-free way to test the resistance of your circuits and components? Turn to this ohmmeter from Megger. It's a breeze to use, as you can simply apply the accompanying probes to the terminals and view the result on the LED display. Thanks to its broad resistance measurement range between 0.1μΩ and 2000Ω, this device is a shoo-in for testing low-resistance circuits, such as those in lighting systems and electric motors.
Features & Benefits
• Compact dimensions of 220 (L) x 100 (W) x 237mm (H) for ease of portability
• Provides results in three seconds for testing in a snap
• Minimum accuracy of ±0.2% for measurements you can depend on
• Wide operating temperature range between +5°C and +45°C for use in harsh environments
• Visible warnings in case of live current
Applications
• Automotive repairs
• Aerospace engineering
• Electronics manufacturing
Does this ohmmeter generate its own current?
Yes, it does. You should never use an ohmmeter on a circuit with power flowing through it. Testing on a live circuit will yield inaccurate results and may be hazardous to the ohmmeter and its operator.
Related links
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10 Ohmmeter Low Resistance, RSCAL
- Megger Handheld Ohmmeter Low Resistance, RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Ohmmeter Low Resistance
