Milwaukee Magnetic Nut Driver, 13 mm Tip
- RS Stock No.:
- 858-642
- Mfr. Part No.:
- 4932479890
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-642
- Mfr. Part No.:
- 4932479890
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Non-Sparking | Yes | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 13 mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Non-Sparking Yes | ||
Screwdriver Type Nut Driver | ||
Tip Size 13 mm | ||
Blade Material Steel | ||
The Milwaukee Hollow Core Magnetic Nut Driver offers a unique solution for driving and fastening in hard-to-reach areas. Its innovative design maximises efficiency while ensuring a secure fit on a variety of fasteners, providing reliability on the job.
Unlimited depth handle for use on long threaded rods
6 point head enhances fit on common fasteners
Magnetic retention driver heads secure fasteners effectively
Wrench ready hex shank increases leverage during use
Related links
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 10 mm Tip
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver, 6 mm Tip
- Milwaukee Magnetic Nut Driver, 7 mm Tip
