Milwaukee Magnetic Nut Driver, 6 mm Tip
- RS Stock No.:
- 858-637
- Mfr. Part No.:
- 4932479886
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 858-637
- Mfr. Part No.:
- 4932479886
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Non-Sparking | Yes | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 6 mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Non-Sparking Yes | ||
Screwdriver Type Nut Driver | ||
Tip Size 6 mm | ||
Blade Material Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee Hollow Core Magnetic Nut Driver is designed for precision fastening, featuring an unlimited depth handle for long threaded rods, ensuring secure fitment with its magnetic retention driver heads.
Unlimited depth handle accommodates long threaded rods
6 point head improves fit on common fasteners
Magnetic retention driver heads ensure secure fitment
Wrench ready hex shank provides additional leverage
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 10 mm Tip
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver, 13 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 7 mm Tip
