Milwaukee Magnetic Nut Driver, 7 mm Tip
- RS Stock No.:
- 858-638
- Mfr. Part No.:
- 4932479887
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 858-638
- Mfr. Part No.:
- 4932479887
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | Yes | |
| Tip Size | 7 mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking Yes | ||
Tip Size 7 mm | ||
Blade Material Steel | ||
The Milwaukee Hollow Core Magnetic Nut Driver is designed for driving and fastening with ultimate ease, featuring an unlimited depth handle suitable for long threaded rods.
6 point head ensures a better fit on common fasteners
Magnetic retention driver heads provide a secure fit for fastening applications
Wrench ready hex shank offers added leverage for improved performance
Tri-lobe handle design maximises torque delivery during use
Colour coded ID markings facilitate quick identification on the jobsite
Available in various sizes to meet diverse fastening needs
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 10 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver, 13 mm Tip
- Milwaukee Magnetic Nut Driver, 6 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
