Milwaukee Magnetic Nut Driver, 17 mm Tip, 65mm Overall
- RS Stock No.:
- 858-329
- Mfr. Part No.:
- 4932492444
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 26 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-329
- Mfr. Part No.:
- 4932492444
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 17 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 17 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver is designed for high torque and impact applications, featuring a robust, engineered steel build tailored for exceptional strength and durability.
Custom engineered steel with heat treatment maximises strength and extreme durability
The strong magnetic tip ensures a secure grip, enhancing usability
1/4 inch hex reception is compliant with DIN 3126 - E 6.3 for versatile compatibility
Colour-coded rings facilitate quick and easy size identification
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- CK Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
