Milwaukee Magnetic Nut Driver, 5/16 in Tip, 65mm Overall
- RS Stock No.:
- 858-324
- Mfr. Part No.:
- 4932492438
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-324
- Mfr. Part No.:
- 4932492438
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 5/16 in | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 5/16 in | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver offers exceptional performance for socket fastening tasks, combining Advanced engineering with practical features. This tool is specifically designed for durability and efficiency in high-torque and impact applications.
Custom engineered steel for maximum strength and durability
Strong magnetic tip ensures a secure grip on nuts and bolts
1/4 inch Hex reception is compatible with DIN 3126 - E 6.3
Colour coded rings allow for quick and easy size identification
Designed for a length of 65 mm suitable for various applications
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- CK Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
