Milwaukee Magnetic Nut Driver, 13 mm Tip, 65mm Overall
- RS Stock No.:
- 858-328
- Mfr. Part No.:
- 4932492443
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-328
- Mfr. Part No.:
- 4932492443
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 13 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 13 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver delivers exceptional performance with its custom engineered steel and heat treatment, designed for maximum strength and extreme durability. Ideal for high torque and impact applications.
Strong magnetic tip ensures a secure grip during use
1/4 inch Hex reception conforms to DIN 3126 - E 6.3 standards
Features colour-coded rings for quick and easy size identification
Constructed for durability under extreme conditions
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver, 13 mm Tip
