Milwaukee Magnetic Nut Driver, 10 mm Tip, 65mm Overall
- RS Stock No.:
- 858-327
- Mfr. Part No.:
- 4932492441
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-327
- Mfr. Part No.:
- 4932492441
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 10 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 10 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver is a robust tool designed for applying torque in various fastening tasks. It excels in high torque and impact applications, combining strength and durability for optimal performance.
Custom engineered steel ensures maximum strength and extreme durability
Strong magnetic tip provides a secure grip during use
1/4 inch hex reception is compliant with DIN 3126 - E 6.3 for versatility
Colour coded rings facilitate quick and easy size identification
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- CK Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
