Milwaukee Magnetic Nut Driver, 10 mm Tip, 150mm Overall
- RS Stock No.:
- 858-331
- Mfr. Part No.:
- 4932492447
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-331
- Mfr. Part No.:
- 4932492447
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 10 mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 10 mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver is designed to deliver exceptional strength and durability in high torque and impact applications. Its innovative features ensure a secure grip while facilitating effortless operation.
Custom engineered steel and heat treatment for maximum strength and durability
Strong magnetic tip ensures a secure grip on fasteners
1/4 inch Hex reception, compliant with DIN 3126 - E 6.3 standards
Colour coded rings enhance size identification for quicker selection
Optimally crafted for both torque and impact tasks
Related links
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 10 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
