Milwaukee Magnetic Nut Driver, 10 mm Tip
- RS Stock No.:
- 858-640
- Mfr. Part No.:
- 4932479889
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 858-640
- Mfr. Part No.:
- 4932479889
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | Yes | |
| Tip Size | 10 mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Non-Sparking Yes | ||
Tip Size 10 mm | ||
Blade Material Steel | ||
- COO (Country of Origin):
- TW
The Milwaukee hollow core magnetic nut driver offers a unique design that ensures an unparalleled grip and drive on long threaded rods, enhancing fastening efficiency for various applications.
Unlimited depth handle for extended reach on long threaded rods
6-point head enhances fitment on common fasteners
Magnetic retention driver heads ensure secure fitment in applications
Wrench-ready hex shank provides additional leverage when required
Related links
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver, 13 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 6 mm Tip
