Milwaukee Magnetic Nut Driver, 8 mm Tip, 150mm Overall
- RS Stock No.:
- 858-330
- Mfr. Part No.:
- 4932492446
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-330
- Mfr. Part No.:
- 4932492446
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver is designed for secure fastening in high torque applications. Its robust construction ensures durability, making it an essential tool for both professionals and DIY enthusiasts.
Custom engineered steel with heat treatment enhances strength and durability
Strong magnetic tip ensures a secure grip during use
1/4 inch Hex reception allows compatibility with various impact applications
Colour coded rings offer quick and easy size identification
Related links
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
