Milwaukee Nut Driver, 8 Tip, 150mm Overall
- RS Stock No.:
- 861-955
- Mfr. Part No.:
- 4932499426
- Brand:
- Milwaukee
Subtotal (1 set)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 861-955
- Mfr. Part No.:
- 4932499426
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Size | 8 | |
| Overall Length | 150mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Size 8 | ||
Overall Length 150mm | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The Milwaukee nut driver long set is a specialised tool designed for driving nuts in various applications. It includes a selection of sizes to accommodate different fastening needs with ease.
Contents include 150 mm size options for versatility
Included sizes are 8, 10, and 13 to cover common fastening requirements
Pack quantity is 3, ensuring you have multiple tools for efficiency
Ideal for use in both professional and DIY settings
Related links
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Hexagon Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver, 8 mm Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Milwaukee Magnetic Nut Driver 150mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
