Milwaukee Hexagon Nut Driver, 8 mm Tip
- RS Stock No.:
- 858-651
- Mfr. Part No.:
- 4932492369
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-651
- Mfr. Part No.:
- 4932492369
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
The Milwaukee hollow core nut driver is designed for driving and fastening on long threaded rods. Its innovative handle provides unlimited depth, ensuring efficiency during use.
6 point head enhances fit on common fasteners
Wrench ready hex shank adds leverage for improved performance
Tri-lobe handle increases torque delivery in applications
Colour coded ID markings facilitate quick tool identification
Available in sizes from 5mm to 17mm, ensuring versatility
Pack quantity includes 1 unit for convenience
Related links
- Teng Tools Hexagon Nut Driver 65mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 236mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 226mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
