Milwaukee Magnetic Nut Driver, 8 mm Tip, 65mm Overall
- RS Stock No.:
- 858-325
- Mfr. Part No.:
- 4932492439
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-325
- Mfr. Part No.:
- 4932492439
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver is a custom-engineered tool designed for maximum strength and durability, essential for tackling high torque and impact applications with ease.
Constructed from custom engineered steel for enhanced strength
Features a strong magnetic tip ensuring secure grip on fasteners
Offers a 1/4 inch Hex reception suitable for DIN 3126 - E 6.3 standards
Colour-coded rings allow for quick size identification
Specifically designed for high torque and impact tasks
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- CK Magnetic Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
