Milwaukee Magnetic Nut Driver, 6 mm Tip, 65mm Overall
- RS Stock No.:
- 858-322
- Mfr. Part No.:
- 4932492435
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 13 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-322
- Mfr. Part No.:
- 4932492435
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 6 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 6 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nut driver offers exceptional functionality, designed specifically for high torque and impact applications. This tool ensures reliable performance thanks to its Durable construction and strong magnetic tip for secure gripping.
Custom engineered steel and heat treatment provide maximum strength
Strong magnetic tip ensures a secure grip on fasteners
1/4 inch Hex reception compatible with DIN 3126 - E 6.3
Colour coded rings allow for quick and easy size identification
Related links
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver 65mm Overall
- Milwaukee Magnetic Nut Driver, 6 mm Tip
- CK Magnetic Nut Driver 65mm Overall
