Avery White Paper Name Badge Name Badge
- RS Stock No.:
- 778-453
- Mfr. Part No.:
- 4851E-THR
- Brand:
- Avery
Subtotal (1 box of 250 units)*
£91.66
(exc. VAT)
£109.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £91.66 | £0.367 |
*price indicative
- RS Stock No.:
- 778-453
- Mfr. Part No.:
- 4851E-THR
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sub Type | Badge | |
| Product Type | Name Badge | |
| Colour | White | |
| Material | Paper | |
| Length | 49mm | |
| Width | 71mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Contents | Name Badge | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sub Type Badge | ||
Product Type Name Badge | ||
Colour White | ||
Material Paper | ||
Length 49mm | ||
Width 71mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Contents Name Badge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Avery Time-Expiring Visitor Badges provide a high-security solution for managing short-term guests in professional environments. These self-adhesive labels use innovative chemistry to display a red alert after four to six hours effectively preventing unauthorised reuse of credentials.
Two hundred and fifty badges per roll
Automatic red void security indicator
Direct thermal printer compatible
Four to six hour expiration window
Self-adhesive paper construction
Related links
- Avery White Paper Name Badge 250 Badges
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
- Avery White Acetate Fabric Name Badge 20 Sheets
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polypropylene Name Badge 18 Labels
