Avery White Paper Name Badge 250 Badges
- RS Stock No.:
- 778-452
- Mfr. Part No.:
- 4850S-THR.UK
- Brand:
- Avery
Subtotal (1 box of 250 units)*
£66.66
(exc. VAT)
£79.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £66.66 | £0.267 |
*price indicative
- RS Stock No.:
- 778-452
- Mfr. Part No.:
- 4850S-THR.UK
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | White | |
| Material | Paper | |
| Length | 320mm | |
| Width | 250mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 250 Badges | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour White | ||
Material Paper | ||
Length 320mm | ||
Width 250mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 250 Badges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Avery Visitor Badge Sign-In Book provides a streamlined, professional solution for managing guest arrivals while maintaining strict data privacy. This dual-action system allows reception staff to generate a wearable identification badge and a permanent internal log in one simple step, ensuring a secure and efficient check-in process.
GDPR compliant confidentiality design
Two hundred and fifty peel-off badges
Simultaneous badge and log creation
Sealed TOP edges to hide guest details
Wire-bound reception desk format
Related links
- Avery White Paper Name Badge Name Badge
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
- Avery White Acetate Fabric Name Badge 20 Sheets
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polypropylene Name Badge 18 Labels
