Avery White Acetate Fabric Name Badge 200 Labels
- RS Stock No.:
- 778-410
- Mfr. Part No.:
- L4785-20
- Brand:
- Avery
Subtotal (1 box of 200 units)*
£47.13
(exc. VAT)
£56.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £47.13 | £0.236 |
*price indicative
- RS Stock No.:
- 778-410
- Mfr. Part No.:
- L4785-20
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sub Type | Name Badge | |
| Product Type | Name Badge | |
| Colour | White | |
| Material | Acetate Fabric | |
| Length | 80mm | |
| Width | 60mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 200 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sub Type Name Badge | ||
Product Type Name Badge | ||
Colour White | ||
Material Acetate Fabric | ||
Length 80mm | ||
Width 60mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 200 Labels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badges provide a professional identification solution for conferences and seminars. These flexible white acetate silk labels offer a sophisticated fabric-like finish while ensuring secure attachment and damage-free removal from most textiles.
Two hundred labels per pack
Professional acetate silk material
Removable residue-free adhesive
Single-detach backing for easy distribution
Laser printer compatible
Climate NEUTRAL manufacturing
Related links
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
- Avery White Acetate Fabric Name Badge 20 Sheets
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Paper Name Badge 250 Badges
- Avery White Paper Name Badge Name Badge
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polypropylene Name Badge 50 Labels
