RS Better World
Avery Clear Polypropylene Name Badge 50 Labels
- RS Stock No.:
- 778-388
- Mfr. Part No.:
- 4820
- Brand:
- Avery
Subtotal (1 box of 50 units)*
£38.01
(exc. VAT)
£45.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £38.01 | £0.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-388
- Mfr. Part No.:
- 4820
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sub Type | Name Badge | |
| Product Type | Name Badge | |
| Colour | Clear | |
| Material | Polypropylene | |
| Length | 90mm | |
| Width | 60mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Contents | 50 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sub Type Name Badge | ||
Product Type Name Badge | ||
Colour Clear | ||
Material Polypropylene | ||
Length 90mm | ||
Width 60mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
Contents 50 Labels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badges provide a professional solution for events and networking. This template allows you to create bespoke identification effortlessly using 90 by 54 mm dimensions for maximum clarity and impact.
Ten badges per sheet
Compatible with mail-merge
Integrated barcode printing
Access 60 Plus fonts
Upload custom logos or graphs
Related links
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
