Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- RS Stock No.:
- 778-446
- Mfr. Part No.:
- 4834XL
- Brand:
- Avery
Subtotal (1 box of 50 units)*
£70.04
(exc. VAT)
£84.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £70.04 | £1.401 |
*price indicative
- RS Stock No.:
- 778-446
- Mfr. Part No.:
- 4834XL
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Length | 148mm | |
| Width | 105mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 50 Holder per Pack | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Length 148mm | ||
Width 105mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 50 Holder per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery A6 Event Badge Holders provide a high-capacity identification solution for large-scale seminars and trade shows. These oversized pockets offer generous space for displaying intricate logos, multi-line participant details, and even full event schedules on a single professional badge.
Fifty transparent badge holders
Fifty-two printable inserts
Standard A6 dimensions 105 by 148 mm
Heavyweight 190 g/m² FSC-certified paper
Universal Laser and Inkjet compatibility
Related links
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- Avery Clear Polypropylene Name Badge 50 Labels
- Durable Transparent Polyvinyl Chloride Name Badge
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery White Paper Name Badge Name Badge
