Avery Clear Polypropylene Name Badge 18 Labels
- RS Stock No.:
- 778-394
- Mfr. Part No.:
- 4829
- Brand:
- Avery
Subtotal (1 box of 10 units)*
£33.82
(exc. VAT)
£40.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.82 | £3.382 |
*price indicative
- RS Stock No.:
- 778-394
- Mfr. Part No.:
- 4829
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Clear | |
| Material | Polypropylene | |
| Length | 90mm | |
| Width | 60mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 18 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Clear | ||
Material Polypropylene | ||
Length 90mm | ||
Width 60mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 18 Labels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Retractable Badge Reel provides an efficient solution for managing access cards and keys in busy workplaces. This Durable accessory ensures your essential identification remains accessible while offering a sleek and professional appearance on any uniform.
Eighty cm extendable cord
Quick-return retraction mechanism
Secure metal belt clip
Pack of ten units
Versatile black design
Related links
- Avery Clear Polypropylene Name Badge 50 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
